
* Images are for reference only
MM3575A02WBH
Extended
- Manufacturer
- Mitsumi Electric
- MFR.Part #
- MM3575A02WBH
- JLCPCB Part #
- C394786
- Package
- VSOP-24-5.6mm
- Description
- -40℃~+85℃ 2.88V 3~5 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection、电芯均衡 VSOP-24-5.6mm Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9672
10+
$0.9397
30+
$0.9204
100+
$0.9026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?