
* Images are for reference only
DA228
Extended
- Manufacturer
- MiraMems
- MFR.Part #
- DA228
- JLCPCB Part #
- C3038766
- Package
- LGA-12
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 700nA Accelerometer I2C X,Y,Z ±8g 运动事件检测 LGA-12 Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?