
* Images are for reference only
MLD-FPC-0.5FG-H15-13P
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-FPC-0.5FG-H15-13P
- JLCPCB Part #
- C54525325
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 13P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
50+
$0.0516
150+
$0.0510
500+
$0.0502
Related Products
Welcome back, may I help you?