
* Images are for reference only
MLD-FPC-05-12P-H10
Extended
- Manufacturer
- Minlenda
- MFR.Part #
- MLD-FPC-05-12P-H10
- JLCPCB Part #
- C52750881
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -10℃~+50℃ -55℃~+85℃ 0.3mm 0.5mm 12P 1mm 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 821
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 809
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0573
300+
$0.0499
1000+
$0.0444
4000+
$0.0400
8000+
$0.0378
Related Products
Welcome back, may I help you?