This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCW2-272+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
TCW2-272+
JLCPCB Part #
C3305179
Package
SMD-6P,0.8x1.6mm
Description
-55℃~+100℃ 0.6dB 1.4dB 11.34dB 2.1GHz~2.7GHz 8° SMD-6P,0.8x1.6mm Balun ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1922
200+ $2.0101
500+ $1.9395
1000+ $1.9042
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons