
* Images are for reference only
SCLF-21.4+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SCLF-21.4+
- JLCPCB Part #
- C3155750
- Package
- SMD-8P,19.1x9.7mm
- Description
- -40℃~+85℃ 1dB 24.5MHz 50Ω Low Pass SMD-8P,19.1x9.7mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0758
5+
$20.9532
30+
$19.8323
Welcome back, may I help you?