
* Images are for reference only
SCG-2-592+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- SCG-2-592+
- JLCPCB Part #
- C3155146
- Package
- SMD-6P,2x1.3mm
- Description
- -55℃~+100℃ 0.1dB 0.84mm 0.8dB 1.24mm 1.5deg 15dB 2 way 2.01mm 3.8GHz~5.9GHz SMD-6P,2x1.3mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3780
10+
$3.2929
30+
$3.2367
100+
$3.1789
Related Products
Welcome back, may I help you?