
* Images are for reference only
RMS-11X
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- RMS-11X
- JLCPCB Part #
- C2831569
- Package
- SON-6P(6.4x7.9)
- Description
- -40℃~+85℃ 27mA 5V~10V 7.1dB 8.2dB SON-6P(6.4x7.9) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?