
* Images are for reference only
PMA2-123LN5+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- PMA2-123LN5+
- JLCPCB Part #
- C3191219
- Package
- TFDFN-8-EP
- Description
- 12.3dBm 2.4dB 30mA 500MHz~12GHz 5V 7.6dB TFDFN-8-EP RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$17.8965
10+
$17.0552
30+
$15.5990
100+
$14.3275
Related Products
Welcome back, may I help you?