
* Images are for reference only
MAR-6+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- MAR-6+
- JLCPCB Part #
- C2925634
- Package
- SMD-4P
- Description
- 0Hz~2GHz 16mA 2.3dB 20.2dB 3.5V SMD-4P RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8560
10+
$1.8094
30+
$1.7789
100+
$1.7484
Related Products
Welcome back, may I help you?