
* Images are for reference only
LFCW-113+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCW-113+
- JLCPCB Part #
- C6286747
- Package
- SMD-4P,1.6x0.8mm
- Description
- -55℃~+125℃ 0MHz~11000MHz 1.5dB 11GHz 20dB 50Ω Low-pass Filter SMD-4P,1.6x0.8mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.1470
10+
$10.6011
30+
$9.6555
100+
$8.8303
Related Products
Welcome back, may I help you?