This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LFCV-1452+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
LFCV-1452+
JLCPCB Part #
C20199914
Package
1210
Description
-55℃~+125℃ 1.4dB 15.8GHz 50Ω Low-pass Filter 1210 Ceramic Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $14.4744
10+ $13.7445
30+ $12.4812
100+ $11.3775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons