
* Images are for reference only
LFCN-722+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCN-722+
- JLCPCB Part #
- C3008201
- Package
- SMD-4P,2x1.2mm
- Description
- -55℃~+100℃ 1.9dB 50Ω 7.94GHz Low Pass SMD-4P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9117
10+
$2.8440
30+
$2.7989
100+
$2.7538
Related Products
Welcome back, may I help you?