
* Images are for reference only
LFCG-575+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- LFCG-575+
- JLCPCB Part #
- C4990026
- Package
- SMD-8P,2x1.2mm
- Description
- -55℃~+125℃ 1dB 50Ω 725MHz Low-pass Filter SMD-8P,2x1.2mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.9622
10+
$2.8931
30+
$2.8466
100+
$2.8016
Related Products
Welcome back, may I help you?