
* Images are for reference only
HFCV-145+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCV-145+
- JLCPCB Part #
- C2683437
- Package
- SMD
- Description
- -55℃~+100℃ 1.5dB 140MHz~1.15GHz 145MHz 50Ω High pass SMD RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.1429
10+
$6.1427
30+
$5.5326
100+
$5.0220
Related Products
Welcome back, may I help you?