
* Images are for reference only
HFCN-1500D+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCN-1500D+
- JLCPCB Part #
- C4990030
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 1060MHz~1250MHz 2dB 3.55GHz 50Ω Band-Stop Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5407
10+
$4.4247
30+
$4.3474
100+
$4.2700
Related Products
Welcome back, may I help you?