
* Images are for reference only
HFCN-1080+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HFCN-1080+
- JLCPCB Part #
- C4990086
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 0.35dB 1.08GHz 1250MHz~3730MHz 2.69GHz 50Ω High-pass Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.4529
10+
$2.3998
30+
$2.3659
100+
$2.3305
Related Products
Welcome back, may I help you?