
* Images are for reference only
GVA-83+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GVA-83+
- JLCPCB Part #
- C3193256
- Package
- SOT-89
- Description
- 0Hz~7GHz 11.2dB 14.2dB 18.1dBm 33dBm 4.8V~5.2V 41dB 7.5dB 72mA SOT-89 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.5275
10+
$3.8516
30+
$3.4503
100+
$3.0441
500+
$2.8562
1000+
$2.7727
Related Products
Welcome back, may I help you?