
* Images are for reference only
GALI-52+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- GALI-52+
- JLCPCB Part #
- C2683445
- Package
- SOT-89-3
- Description
- 0Hz~2GHz 14.4dB 15.5dB 15.5dBm 16.5dB 2.7dB 32dBm 4V~4.8V 50mA SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$4.7790
10+
$4.1348
30+
$3.7518
100+
$3.3639
500+
$3.1860
1000+
$3.1043
Related Products
Welcome back, may I help you?