
* Images are for reference only
BPF-A410+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BPF-A410+
- JLCPCB Part #
- C3155847
- Package
- SMD-18P,34.5x18.5mm
- Description
- -40℃~+85℃ 2.04dB、2.12dB、2.24dB、2.51dB、2.61dB 365MHz~455MHz 410MHz 50Ω Bandpass SMD-18P,34.5x18.5mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$83.9977
30+
$79.4719
Welcome back, may I help you?