
* Images are for reference only
BFCV-2852+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCV-2852+
- JLCPCB Part #
- C7086499
- Package
- 1210
- Description
- -55℃~+125℃ 2.3dB 28.3GHz 28000MHz~28800MHz 50Ω Bandpass Filter 1210 Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$31.8851
30+
$29.8622
Related Products
Welcome back, may I help you?