
* Images are for reference only
BFCG-552+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCG-552+
- JLCPCB Part #
- C20199916
- Package
- SMD-4P,2x1.2mm
- Description
- -55℃~+125℃ 1.2dB 5.1GHz~5.93GHz 5.515GHz 50Ω Bandpass SMD-4P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.0076
10+
$4.2658
30+
$3.8147
100+
$3.4358
Related Products
Welcome back, may I help you?