
* Images are for reference only
HoRS2512-1W-390mR-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRS2512-1W-390mR-1%
- JLCPCB Part #
- C2912764
- Package
- 2512
- Description
- -55℃~+155℃ 1W 390mΩ Ceramic Resistor ±1% ±500ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0879
50+
$0.0709
150+
$0.0624
500+
$0.0559
2500+
$0.0443
4000+
$0.0419
Related Products
Welcome back, may I help you?