
* Images are for reference only
HoRS2512-1W-10mR-5%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRS2512-1W-10mR-5%
- JLCPCB Part #
- C2912758
- Package
- 2512
- Description
- -55℃~+155℃ 10mΩ 1W Ceramic Resistor ±1500ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
100+
$0.0300
300+
$0.0297
1000+
$0.0292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?