
* Images are for reference only
HoRS1206-1/4W-33mR-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRS1206-1/4W-33mR-1%
- JLCPCB Part #
- C2912739
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 33mΩ Ceramic Resistor ±1% ±1200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4980
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4980
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0205
600+
$0.0176
5000+
$0.0138
10000+
$0.0123
20000+
$0.0115
Related Products
Welcome back, may I help you?