
* Images are for reference only
HoRF1210-1/3W-160mR-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoRF1210-1/3W-160mR-1%
- JLCPCB Part #
- C2912720
- Package
- 1210
- Description
- -55℃~+155℃ 160mΩ 333mW Thick Film Resistor ±1% ±500ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 479
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
500+
$0.0150
1500+
$0.0129
5000+
$0.0100
25000+
$0.0089
50000+
$0.0083
Related Products
Welcome back, may I help you?