
* Images are for reference only
HoLR4527-5W-15mR-1%-15ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR4527-5W-15mR-1%-15ppm
- JLCPCB Part #
- C2908395
- Package
- 4527
- Description
- 15mΩ 5W Current Sense Resistor SMD ±1% 4527 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6216
10+
$0.6087
30+
$0.5991
100+
$0.5911
Related Products
Welcome back, may I help you?