
* Images are for reference only
HoLR1206-1W-20mR-1%-15ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoLR1206-1W-20mR-1%-15ppm
- JLCPCB Part #
- C2908323
- Package
- 1206
- Description
- 1W 20mΩ Current Sense Resistor SMD ±1% 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1216
50+
$0.0984
150+
$0.0868
500+
$0.0780
2500+
$0.0614
4000+
$0.0579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?