
* Images are for reference only
HoJLR2512-2W-4mR-1%-75ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoJLR2512-2W-4mR-1%-75ppm
- JLCPCB Part #
- C2924527
- Package
- 2512
- Description
- 2W 4mΩ Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0558
300+
$0.0492
1000+
$0.0444
4000+
$0.0341
8000+
$0.0322
Related Products
Welcome back, may I help you?