
* Images are for reference only
HoJLR2512-2W-2mR-1%-75ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoJLR2512-2W-2mR-1%-75ppm
- JLCPCB Part #
- C2924525
- Package
- 2512
- Description
- 2W 2mΩ Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
100+
$0.0632
300+
$0.0554
1000+
$0.0496
4000+
$0.0404
8000+
$0.0380
Related Products
Welcome back, may I help you?