
* Images are for reference only
HoJLR2512-2W-24mR-1%-75ppm
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoJLR2512-2W-24mR-1%-75ppm
- JLCPCB Part #
- C2924540
- Package
- 2512
- Description
- 24mΩ 2W Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2380
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2380
In-stock Item Pricing
Qty Unit Price
1+
$0.0836
50+
$0.0669
150+
$0.0587
500+
$0.0524
2500+
$0.0474
4000+
$0.0450
Related Products
Welcome back, may I help you?