
* Images are for reference only
HoFL3-8518-B-100uΩ-1%
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoFL3-8518-B-100uΩ-1%
- JLCPCB Part #
- C2927622
- Package
- -
- Description
- 0.1mΩ 400A Shunt ±1% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6147
10+
$3.5551
30+
$3.1965
100+
$2.8331
500+
$2.6659
1000+
$2.5903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?