
* Images are for reference only
JANTX1N6158A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6158A
- JLCPCB Part #
- C2635409
- Package
- 插件,D4.7xL5mm
- Description
- -55℃~+175℃ 1.5kW 23.2A 35.8V 44.7V 5uA 64.6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional 插件,D4.7xL5mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.4151
200+
$11.7704
500+
$11.3581
1000+
$11.1528
Welcome back, may I help you?