
* Images are for reference only
dsPIC33FJ64GP802-H/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ64GP802-H/MM
- JLCPCB Part #
- C639762
- Package
- QFN-28-EP(6x6)
- Description
- 21 3V~3.6V 80MHz QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3970
200+
$7.8938
500+
$7.6160
1000+
$7.4795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?