
* Images are for reference only
dsPIC33FJ12MC202T-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ12MC202T-E/ML
- JLCPCB Part #
- C629369
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 12KB 160MHz 21 3V~3.6V QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0002
200+
$4.6449
500+
$4.4806
1000+
$4.4001
Welcome back, may I help you?