
* Images are for reference only
dsPIC33FJ09GS302-I/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ09GS302-I/TL
- JLCPCB Part #
- C638782
- Package
- VTLA-36(5x5)
- Description
- -40℃~+85℃ 21 3V~3.6V 9KB VTLA-36(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3692
200+
$4.0135
500+
$3.8722
1000+
$3.8032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?