This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

dsPIC33EV256GM103-E/M5

Extended
Manufacturer
Microchip Tech
MFR.Part #
dsPIC33EV256GM103-E/M5
JLCPCB Part #
C638770
Package
UQFN-36-EP(5x5)
Description
-40℃~+125℃ 25 256KB 4.5V~5.5V Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection UQFN-36-EP(5x5) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 73

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $9.5584
10+ $9.2454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons