This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

dsPIC33CK128MP508-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
dsPIC33CK128MP508-I/PT
JLCPCB Part #
C635438
Package
TQFP-80(12x12)
Description
-40℃~+85℃ 128KB 3V~3.6V 69 Interrupt response、Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Zero-overhead loop TQFP-80(12x12) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 119

$0.01

Add To List

Available Order Qty: 83

In-stock Item Pricing

Qty Unit Price
1+ $5.6759
10+ $4.8969
30+ $4.4231
100+ $4.0248
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons