
* Images are for reference only
dsPIC33CH64MP206-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33CH64MP206-I/MR
- JLCPCB Part #
- C642766
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 180MHz、200MHz 3V~3.6V 53 88KB QFN-64-EP(9x9) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1766
Welcome back, may I help you?