
* Images are for reference only
dsPIC30F2012-20I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC30F2012-20I/ML
- JLCPCB Part #
- C614185
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 12KB 2.5V~5.5V 20 80MHz QFN-28-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2115
200+
$2.0182
500+
$1.9459
1000+
$1.9122
Welcome back, may I help you?