
* Images are for reference only
ZL40260QGG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40260QGG1
- JLCPCB Part #
- C1520154
- Package
- eTQFP-32(7x7)
- Description
- -40℃~+85℃ 1.6GHz 10 2 2.375V~2.625V、3.135V~3.465V eTQFP-32(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2537
250+
$2.8081
500+
$2.7085
1000+
$2.6603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?