
* Images are for reference only
ZL40241LDF1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40241LDF1
- JLCPCB Part #
- C2672958
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.35V~3.465V 10 200MHz 3 Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$5.5635
10+
$4.7582
30+
$4.2798
100+
$3.7966
500+
$3.5727
1000+
$3.4728
Related Products
Welcome back, may I help you?