This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USB5742B-I/2GX01

Extended
Manufacturer
Microchip Tech
MFR.Part #
USB5742B-I/2GX01
JLCPCB Part #
C6307437
Package
VQFN-56(7x7)
Description
-40℃~+85℃@(Ta) 1.08V~1.32V、3V~3.6V Controller VQFN-56(7x7) USB Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9728
260+ $6.3737
520+ $6.1615
1040+ $6.0553

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons