This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USB50405CE3/TR7

Extended
Manufacturer
Microchip Tech
MFR.Part #
USB50405CE3/TR7
JLCPCB Part #
C2443770
Package
-
Description
1 12V 13.3V 1uA 26V 3pF 500W@8/20us 5A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS - ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8650
200+ $0.3351
500+ $0.3238
1000+ $0.3174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons