
* Images are for reference only
UPS5819E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPS5819E3/TR13
- JLCPCB Part #
- C3759805
- Package
- DO-216AA
- Description
- 1 Independent 1A 1mA@20V 40V 550mV@1A DO-216AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
200+
$0.2072
500+
$0.2007
1000+
$0.1959
Related Products
Welcome back, may I help you?