
* Images are for reference only
UPS5817/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPS5817/TR13
- JLCPCB Part #
- C6582430
- Package
- DO-216AA
- Description
- -55℃~+150℃ 1 Independent 1A 1mA@20V 20V 450mV@1A 50A DO-216AA Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3787
200+
$0.5509
500+
$0.5331
1000+
$0.5235
Related Products
Welcome back, may I help you?