
* Images are for reference only
UFT3140
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UFT3140
- JLCPCB Part #
- C17498921
- Package
- TO-204AA(TO-3)
- Description
- -65℃~+175℃ 1.1V@15A 15uA@400V 30A 400V 50ns TO-204AA(TO-3) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$154.5671
200+
$61.6733
500+
$59.6124
1000+
$58.5947
Welcome back, may I help you?