
* Images are for reference only
UFR3020RE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UFR3020RE3
- JLCPCB Part #
- C17452657
- Package
- DO-4(DO-203AA)
- Description
- -65℃~+175℃ 15uA@200V 200V 30A 35ns 975mV@30A DO-4(DO-203AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.4827
200+
$55.2562
500+
$53.4105
1000+
$52.4973
Welcome back, may I help you?