
* Images are for reference only
U2860B-MFPG3G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- U2860B-MFPG3G
- JLCPCB Part #
- C17353131
- Package
- SOIC-14
- Description
- 0℃~+85℃ 4.5V~9V SOIC-14 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 307
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7437
307+
$1.0946
614+
$1.0594
921+
$1.0401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?