
* Images are for reference only
TCM810TVLB713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TCM810TVLB713
- JLCPCB Part #
- C626645
- Package
- SC-70-3
- Description
- -40℃~+125℃@(Ta) 1 140ms 1V~5.5V 4.38V Active High No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7562
10+
$0.6117
30+
$0.5395
100+
$0.4672
500+
$0.4239
1000+
$0.4014
Related Products
Welcome back, may I help you?